You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADL5303ACPZ-R7

Logarithmic Amplifier, 1 Amplifier, 8 Decades, LFCSP, 16 Pins

ANALOG DEVICES ADL5303ACPZ-R7
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADL5303ACPZ-R7
Order Code:
2306599RL
Technical Datasheet:
ADL5303ACPZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADL5303ACPZ-R7 is a monolithic Logarithmic Detector optimized for the measurement of low frequency signal power in fibre optic systems and offers a large dynamic range in a versatile and easily used form. Wide measurement range and accuracy are achieved using proprietary design and precise laser trimming. The ADL5303 requires only a single positive supply, VPS, of 5V. When using low supply voltages, the log slope can be altered to fit the available span. Low quiescent current and chip disable facilitate use in battery-operated applications. The input current, IPD, flows in the collector of an optimally scaled NPN transistor, connected in a feedback path around a low offset JFET amplifier. The current summing input node operates at a constant voltage, independent of current, with a default value of 0.5V, this may be adjusted over a wide range. An adaptive biasing scheme is provided for reducing photo-diode dark current at very low light input levels.
  • Optimized for fibre optic photodiode interfacing
  • Complete and temperature stable
  • Accurate laser trimmed scaling
  • Logarithmic slope of 10mV/dB (at the VLOG pin)
  • Basic logarithmic intercept at 100pA
  • Easy adjustment of slope and intercept
  • Output bandwidth of 10MHz, 15V/µs slew rate
  • 160dB range (100pA to 10mA)

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8 Decades

:
-

:
-

:
LFCSP

:
16Pins

:
3V to 5.5V

:
20mV

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2306599 Check stock

No Longer Stocked

RM42.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM42.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM40.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM35.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM33.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM30.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.