You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM1485ARZ

Transceiver RS485, CMOS, Low Power, 4.75V-5.25V supply, SOIC-8

ADM1485ARZ - Transceiver RS485, CMOS, Low Power, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM1485ARZ
Order Code:
9426434
Product Range
ADM1485 Series
Technical Datasheet:
ADM1485ARZ   Datasheet
See all Technical Docs

Product Overview

The ADM1485ARZ is a Low Power EIA RS-485 Transceiver suitable for high speed bidirectional data communication on multipoint bus transmission lines. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver may be enabled independently. When disabled, the outputs are three-stated. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if, during fault conditions, a significant temperature increase is detected in the internal driver circuitry. Up to 32 transceivers may be connected simultaneously on a bus, but only one driver should be enabled at any time. It is important, so that the remaining disabled drivers do not load the bus. The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected.
  • Meets EIA RS-485 standard
  • 30Mbps Data rate
  • -7 to +12V Bus common-mode range
  • High speed, low power BiCMOS
  • Thermal shutdown protection
  • Short-circuit protection
  • 10ns Driver propagation delay
  • 15ns Receiver propagation delay
  • High-Z outputs with power off

Applications

Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
ADM1485 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

359 In stock Need more?

13 available for 1 - 2 business days delivery
346 available for 3 - 4 business days delivery

RM14.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM13.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM12.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.