You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM202EARNZ

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

ADM202EARNZ - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM202EARNZ
Order Code:
1333249
Product Range
ADM202E Series
Technical Datasheet:
ADM202EARNZ   Datasheet
See all Technical Docs

Product Overview

The ADM202EARNZ is a robust, high speed, 2-channel RS-232/V.28 Interface Device that operate from a single 5V power supply. Suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC (89/336/EEC). The level of electromagnetic emissions and immunity are in compliance. Four external 0.1µF charge-pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 5V supply. It provides a robust pin-compatible upgrade for existing ADM202, ADM232L or MAX202E/MAX232E sockets.
  • ESD protection to IEC1000-4-2 (801.2)
  • ±8kV Contact discharge
  • ±15kV Air-gap discharge
  • ±15kV Human body model
  • EFT fast transient/burst immunity
  • Low EMI emissions
  • 230kbits/s Data rate guaranteed

Applications

Industrial, Portable Devices

Product Information


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
ADM202E Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADM202EARNZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM4.00   10+ RM3.57   25+ RM3.40   100+ RM2.61   250+ RM2.31   500+ RM2.18   More Pricing...

Restricted Item Add
     

Each

1+ RM3.94   10+ RM3.52   25+ RM3.34   100+ RM2.56   250+ RM2.27   500+ RM2.14   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM12.56   10+ RM11.23   25+ RM10.64   More Pricing...

Restricted Item Add
     

Each

1+ RM6.11   10+ RM5.20   100+ RM3.98   500+ RM3.52   1000+ RM2.77   More Pricing...

Restricted Item Add
     

Each

1+ RM8.72   10+ RM7.82   25+ RM7.40   100+ RM5.93   250+ RM5.16   500+ RM5.03   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

1,310 In stock Need more?

178 available for 1 - 2 business days delivery
1,132 available for 3 - 4 business days delivery

RM7.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM6.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.16
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.