You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM202JRNZ

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

ADM202JRNZ - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM202JRNZ
Order Code:
9426248
Product Range
ADM202 Series
Technical Datasheet:
ADM202JRNZ   Datasheet
See all Technical Docs

Product Overview

The ADM202JRNZ is a 2-channel Line Driver/Receiver designed to operate from a single 5V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1µF. This converter generates ±10V RS-232 output levels. It meets or exceeds the EIA-232-E and V.28 specifications. Fast driver slew rates permit operation up to 120kB while high-drive currents allow for extended cable lengths. An epitaxial BiCMOS construction minimizes power consumption to 10mW and also guards against latch-up. Over-voltage protection is provided allowing the receiver inputs to withstand continuous voltages in excess of ±30V. In addition, all pins contain ESD protection to levels greater than 2kV.
  • Two drivers and two receivers
  • On-board DC-DC converters
  • 2mA ICC Low power BiCMOS
  • 120kB Transmission rate
  • ±30V Receiver input levels

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
ADM202 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for ADM202JRNZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM4.94   10+ RM4.21   100+ RM3.24   500+ RM2.86   1000+ RM2.26   More Pricing...

Restricted Item Add
     

Each

1+ RM6.11   10+ RM5.20   100+ RM3.98   500+ RM3.52   1000+ RM2.77   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ RM3.87   10+ RM3.45   25+ RM3.28   100+ RM2.52   250+ RM2.23   500+ RM2.11   More Pricing...

Restricted Item Add
     

Each

1+ RM3.89   10+ RM3.47   25+ RM3.30   100+ RM2.53   250+ RM2.24   500+ RM2.12   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

225 In stock

225 available for 3 - 4 business days delivery

Available until stock is exhausted

RM8.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.82
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.