You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM2483BRWZ

RS485 Transceiver Isolated, Half-Duplex, iCoupler, 2.7V to 5.5V Supply, SOIC-16

ADM2483BRWZ - RS485 Transceiver Isolated, Half-Duplex, iCoupler, 2.7V to 5.5V Supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM2483BRWZ
Order Code:
1439014
Product Range
ADM2483 Series
Technical Datasheet:
ADM2483BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADM2483BRWZ is an isolated RS-485 Differential Bus Transceiver. It is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines. It is slew-limited to reduce reflections with improperly terminated transmission lines. The controlled slew rate limits the data rate to 500kbps. The devices input impedance is 96kR, allowing up to 256 transceivers on the bus. Its driver has an active-high enable feature. The driver differential outputs and receiver differential inputs are connected internally to form a differential I/O port. The receiver inputs have a true fail-safe feature that ensures a logic-high receiver output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and at the point when communication ends.
  • RS-485 Transceiver with electrical data isolation
  • Slew rate-limited driver outputs
  • 2.5mA Maximum low power operation
  • >25kV/µs High common-mode transient immunity
  • Chatter-free power-up/power-down protection
  • 256 Nodes on bus
  • Thermal shutdown protection

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
ADM2483 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

892 In stock Need more?

484 available for 1 - 2 business days delivery
408 available for 3 - 4 business days delivery

RM24.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM24.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM21.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM20.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.