You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM2486BRWZ

RS485 Transceiver Isolated, Half Duplex, 2.7V to 5.5V Supply, SOIC-16

ADM2486BRWZ - RS485 Transceiver Isolated, Half Duplex, 2.7V to 5.5V Supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM2486BRWZ
Order Code:
1078207
Product Range
ADM2486 Series
Technical Datasheet:
ADM2486BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADM2486BRWZ is a Half-duplex iCoupler® Isolated RS-485 Transceiver designed for bidirectional data communication on multipoint bus transmission lines. The device employs the iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver and a differential input receiver. The logic side of the device can be powered with either a 5 or a 3.3V supply, whereas the bus side requires an isolated 5V supply. The ADM2486 driver has an active-high enable feature. The driver differential outputs and the receiver differential inputs are connected internally to form a differential input/output port that imposes minimal loading on the bus when the driver is disabled or when VDD1/VDD2=0V. Also provided is an active-high receiver disable feature that causes the receive output to enter a high impedance state.
  • Half-duplex, isolated RS-485 transceiver
  • PROFIBUS® compliant
  • ANSI EIA/TIA 485-A and ISO 8482:1987 (E) compliant
  • 20Mbps Data rate
  • High common-mode transient immunity (>25kV/µs)
  • Isolated DE status output
  • Receiver has open-circuit, fail-safe design
  • Thermal shutdown protection
  • 50 Nodes on bus

Applications

Signal Processing, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
ADM2486 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

334 In stock Need more?

266 available for 1 - 2 business days delivery
68 available for 3 - 4 business days delivery

RM33.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM33.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM29.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM28.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM27.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM23.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM21.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.