You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM3202ANZ

Transceiver RS232/V.28, 2 Drivers, High Speed, 3V-5.5V supply, DIP-16

ADM3202ANZ - Transceiver RS232/V.28, 2 Drivers, High Speed, 3V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3202ANZ
Order Code:
1438719
Product Range
ADM3202 Series
Technical Datasheet:
ADM3202ANZ   Datasheet
See all Technical Docs

Product Overview

The ADM3202ANZ is a 2-channel High Speed RS-232 Line Driver/Receiver that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. It operates at data rates of up to 460kbps. Four external 0.1µF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3V supply.
  • 460kbps Data rate
  • 0.1µF Charge pump capacitors
  • ±8kV Contact discharge
  • ±15kV Air gap discharge

Applications

Communications & Networking, Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
DIP

:
16Pins

:
-40°C

:
85°C

:
ADM3202 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

51 In stock Need more?

12 available for 1 - 2 business days delivery
39 available for 3 - 4 business days delivery

RM11.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM9.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.13