You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM3202ARNZ

Transceiver RS232, 2 Drivers, 460 Kbps, 3V-5.5V supply, SOIC-16

ADM3202ARNZ - Transceiver RS232, 2 Drivers, 460 Kbps, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3202ARNZ
Order Code:
1333250
Product Range
ADM3202 Series
Technical Datasheet:
ADM3202ARNZ   Datasheet
See all Technical Docs

Product Overview

The ADM3202ARNZ is a 2-channel High Speed RS-232 Line Driver/Receiver that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. It operates at data rates of up to 460kbps. Four external 0.1µF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3V supply.
  • 460kbps Data rate
  • 0.1µF Charge pump capacitors
  • ±8kV Contact discharge
  • ±15kV Air gap discharge

Applications

Communications & Networking, Portable Devices, Computers & Computer Peripherals

Product Information


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
ADM3202 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1333250RL Check stock

2,027 In stock Need more?

154 available for 1 - 2 business days delivery
1,873 available for 3 - 4 business days delivery

RM12.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1333250) x 12.03 = RM12.03
Total Price: RM12.03
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.