You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM3202ARUZ

Transceiver RS232, 2 Drivers, Low Power, 3V-5.5V supply, TSSOP-16

ADM3202ARUZ - Transceiver RS232, 2 Drivers, Low Power, 3V-5.5V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3202ARUZ
Order Code:
9425586
Product Range
ADM3202 Series
Technical Datasheet:
ADM3202ARUZ   Datasheet
See all Technical Docs

Product Overview

The ADM3202ARUZ is a high speed, 2-channel RS-232/V.28 Interface Transceiver that operates from a single 3.3V power supply. Low power consumption and a shutdown facility make it ideal for battery-powered portable instruments. Four external 0.1µF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3V supply. It contains additional enable and shutdown circuitry. The EN input can be used to three-state the receiver outputs. The SD input is used to power down the charge pump and transmitter outputs, reducing the quiescent current to less than 0.5µA. The receivers remain enabled during shutdown unless disabled using EN.
  • 460kbps Data rate
  • 0.1µF Charge pump capacitors
  • Low power shutdown
  • Upgrade for MAX3222/MAX3232 and LTC1385
  • ±8kV Contact discharge
  • ±15kV Air gap discharge

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
ADM3202 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for ADM3202ARUZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM6.49   10+ RM5.50   100+ RM4.39   500+ RM3.84   1000+ RM3.18   More Pricing...

Restricted Item Add
     

Each

1+ RM7.26   10+ RM6.18   100+ RM4.93   500+ RM4.34   1000+ RM3.57   More Pricing...

Restricted Item Add
     

Each

1+ RM6.71   10+ RM5.72   100+ RM4.56   500+ RM3.99   1000+ RM3.31   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM21.61  

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM18.56   10+ RM16.73   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

32 In stock

32 available for 3 - 4 business days delivery

Available until stock is exhausted

RM12.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.