You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM3202ARWZ

Transceiver RS232/V.28, 2 Drivers, High Speed, 3V-5.5V supply, SOIC-16

ADM3202ARWZ - Transceiver RS232/V.28, 2 Drivers, High Speed, 3V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3202ARWZ
Order Code:
1438720
Product Range
ADM3202 Series
Technical Datasheet:
ADM3202ARWZ   Datasheet
See all Technical Docs

Product Overview

The ADM3202ARWZ is a 2-channel low-power Line Driver/Receiver operates from a single 3.3V power supply. Low power consumption and a shutdown facility make it ideal for battery-powered portable instruments. The transceiver is an interface device that conforms to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 460kbps. Four external 0.1µF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3V supply.
  • Upgrade for MAX3222/MAX3232 and LTC1385
  • ESD protection to IEC 1000-4-2 on RS-232 pins
  • Low power shutdown
  • ±8kV Contact discharge
  • 460kbps Data rate
  • 0.1µF Charge pump capacitors

Applications

Communications & Networking, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
ADM3202 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for ADM3202ARWZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM21.61  

Restricted Item Add
     

Each

1+ RM7.26   10+ RM6.18   100+ RM4.93   500+ RM4.34   1000+ RM3.57   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

105 In stock Need more?

105 available for 3 - 4 business days delivery

RM12.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.