You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM3483ARZ

Transceiver RS422/RS485, Half Duplex, 3V-3.6V supply, SOIC-8

ADM3483ARZ - Transceiver RS422/RS485, Half Duplex, 3V-3.6V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3483ARZ
Order Code:
1274169
Technical Datasheet:
ADM3483ARZ   Datasheet
See all Technical Docs

Product Overview

The ADM3483ARZ is a Low Power Half-duplex RS-485/RS-422 Transceiver that operates from a single 3.3V power supply. Low power consumption, coupled with a shutdown mode makes it ideal for power-sensitive applications. It features slew rate limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The receiver input impedance is 12kR, allowing up to 32 transceivers to be connected on the bus. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail-safe feature that results in a logic high output state.
  • Interoperable with 5V logic
  • 250kbps Data rate
  • Reduced slew rates for low EMI
  • 2nA Supply current in shutdown mode
  • Up to 32 transceivers on the bus
  • -7 to +12V Bus common-mode range

Applications

Power Management, Communications & Networking, Industrial, Automation & Process Control, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

1,809 In stock Need more?

944 available for 1 - 2 business days delivery
865 available for 3 - 4 business days delivery

RM10.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM9.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM6.37