You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADP2323-EVALZ - 

Evaluation Board for Dual 3A 20V Synchronous Step-Down Regulator

ADP2323-EVALZ - Evaluation Board for Dual 3A 20V Synchronous Step-Down Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP2323-EVALZ
Order Code:
1939410
Product Range
ADP2323 Series
Technical Datasheet:
ADP2323-EVALZ   Datasheet
See all Technical Docs

Product Overview

The ADP2323-EVALZ is an evaluation board for the ADP2323 device. The ADP2323 evaluation board is a complete, dual, 3A step-down regulator solution that allows users to evaluate the performance of the ADP2323 with a near ideal printed circuit board (PCB) layout. The two pulse-width modulation (PWM) channels can be configured to deliver dual, 3A outputs or a parallel to single, 6A output. The switching frequency can be programmed between 250KHz and 1.2MHz, or it can be synchronised to an external clock with a programmed 60°, 90°, or 120° phase shift, which provides the possibility for a stackable multiphase power solution. The outputs of the ADP2323 evaluation board are preset to 1.2V and 3.3V for channel-1 and channel-2, respectively. With the PWM mode selected, the switching frequency is set to 500KHz.
  • It has ±1% output voltage accuracy
  • Integrated with 90mR typical on-resistance high-side Mosfet
  • Flexible output configuration with dual output of 3A/3A and parallel single output of 6A
  • Programmable switching frequency of 250KHz to 1.2MHz
  • External synchronization input with programmable phase shift, or internal clock output
  • Selectable PWM or PFM mode of operation
  • Adjustable current limit for small inductor
  • External compensation and soft start
  • Precharged output

Applications

Communications & Networking, Industrial, Sensing & Instrumentation, Medical, Power Management, Building Automation

Product Information

:
Analog Devices
:
ADP2323
:
Power Management - Voltage Regulator
:
Buck Converter
:
Eval Board ADP2323
:
ADP2323 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM391.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM391.03