You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADP5052-EVALZ - 

Evaluation Board, Multifunction Step Down Converter, LDO

ADP5052-EVALZ - Evaluation Board, Multifunction Step Down Converter, LDO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5052-EVALZ
Order Code:
2378138
Product Range
ADP5052 Series
Technical Datasheet:
ADP5052-EVALZ   Datasheet
See all Technical Docs

Product Overview

The ADP5052-EVALZ is an evaluation board for evaluating ADP5052 five channel integrated power solution with buck and LDO regulator. The ADP5052 combines four high performance buck regulators and one 200mA low dropout (LDO) regulator in a 48 lead LFCSP package that meets demanding performance and board space requirements. The ADP5052 enables direct connection to high input voltages up to 15V with no preregulators. Channel 1 and channel 2 integrate high side power MOSFETs and low side MOSFET drivers. External NFETs can be used in low side power devices to achieve an efficiency optimized solution and deliver a programmable output current of 1.2A, 2.5A, or 4A. Combining channel 1 and channel 2 in a parallel configuration can provide a single output with up to 8A of current. Channel 3 and channel 4 integrate both high side and low side MOSFETs to deliver output current of 1.2A. The switching frequency of the ADP5052 can be programmed or synchronized to an external clock.
  • Wide input voltage range from 4.5V to 15V
  • Standalone operation capability
  • Cascading options for four buck regulators and LDO
  • Dedicated enable option for each channel
  • Mode option to select PSM or FPWM operation
  • Programmable switching frequency from 250KHz to 1.4MHz
  • Frequency synchronization input or output
  • Simple device measurements and demonstrable

Applications

Power Management, Security, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADP5052
:
Power Management - Voltage Regulator
:
Step Down Converter, LDO
:
Evaluation Board ADP5052
:
ADP5052 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM319.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM319.36