You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADP5090-1-EVALZ - 

Evaluation Board, ADP5090 Ultralow Power Boost Regulator, 3mm × 3mm LFCSP_WQ Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5090-1-EVALZ
Order Code:
2470888
Product Range
ADP5090 Series
Technical Datasheet:
ADP5090-1-EVALZ   Datasheet
See all Technical Docs

Product Overview

The ADP5090-1-EVALZ is an Evaluation Board for evaluating all features of the ADP5090, an ultralow power synchronous DC-to-DC boost regulator. The ADP5090 runs from input voltages of 0.38 to 3.3V and requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier and battery management. This user guide describes how to quickly set up the board and deliver up to 3.5V maximum voltage to the SYS output using an external resistor divide. The internal switches turn on as long as the storage element voltage at BAT pin is above the externally programmed SETSD of 2.4V. The PGOOD indicator toggles high when SYS ramps up to 3V.

Applications

Test & Measurement, Industrial

Product Information

:
Power Management - Voltage Regulator
:
Boost Regulator
:
ADP5090
:
Analog Devices
:
Eval Board ADP5090
:
ADP5090 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM327.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM327.26