You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADSP-21161NKCAZ100

DSP, Floating Point, 32bit, 100 MHz, CSPBGA, 225 Pins

ANALOG DEVICES ADSP-21161NKCAZ100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADSP-21161NKCAZ100
Order Code:
2254717
Product Range
ADSP-21161N Series
See all Technical Docs

Product Range Selector (ADSP-21161N Series)

See all from this product range

Product Overview

The ADSP-21161NKCAZ100 is a high performance Digital Signal Processor featuring Analog Devices' super Harvard architecture (SHARC). Easing portability, the ADSP-21161N is source code compatible with the ADSP-21160 and with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. Like other SHARC DSPs, the ADSP-21161N is a 32-bit processor that is optimized for high performance DSP applications. The ADSP-21161N offers a single-instruction multiple-data (SIMD) architecture. Using two computational units (ADSP-2106x SHARC processors have one), the ADSP-21161N can double cycle performance versus the ADSP-2106x on a range of DSP algorithms. Fabricated in a state of the art, high speed, low power CMOS process, the ADSP-21161N has a 10 or 9ns instruction cycle time. With its SIMD computational hardware running at 110MHz, the ADSP-21161N can perform 660 million floating point operations per second.
  • Super Harvard architecture (SHARC) processor
  • Code compatible with all other SHARC family DSPs
  • Supports 32-bit fixed, 32-bit float and 40-bit floating-point formats
  • Single-cycle instruction execution, including SIMD operations in both computational units
  • Four independent buses for dual data fetch, instruction fetch and nonintrusive zero overhead I/O

Applications

Audio, Aerospace, Defence, Military, Imaging, Video & Vision, Medical, Wireless, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Floating Point

:
32bit

:
100MHz

:
-

:
CSPBGA

:
225Pins

:
12I/O's

:
-

:
JTAG, SPI

:
0°C

:
85°C

:
1.71V

:
1.89V

:
ADSP-21161N Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM207.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM207.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM193.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM185.75
Promotional price
Contract Price
Web only price
Web only contract price
 
80+ RM168.34
Promotional price
Contract Price
Web only price
Web only contract price
 
230+ RM166.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --