You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADSP-BF532SBSTZ400
DSP, Floating Point, 16 / 32bit, 400 MHz, LQFP, 176 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADSP-BF532SBSTZ400
- Order Code:
- 1162660
- Product Range
- ADSP-BF532 Series
- Technical Datasheet:
- ADSP-BF532SBSTZ400 Datasheet
Product Range Selector (ADSP-BF532 Series)
See all from this product rangeProduct Overview
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Advanced debug, trace and performance monitoring
- Wide range of operating voltages
- Programmable on-chip voltage regulator
- Memory management unit providing memory protection
- External memory controller with glueless support for SDRAM, SRAM, flash and ROM
- Flexible memory booting options from SPI and external memory
- 2 Memory-to-memory DMAs
- 8 Peripheral DMAs
- SPI-compatible port
- Three 32-bit timer/counters with PWM support
- Real-time clock and watchdog timer
- Up to 16 general-purpose I/O pins (GPIO)
- UART with support for IrDA
Applications
Automotive, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Floating Point
- :
- 16 / 32bit
- :
- 400MHz
- :
- -
- :
- LQFP
- :
- 176Pins
- :
- 16I/O's
- :
- -
- :
- PPI, SPI, UART
- :
- -40°C
- :
- 85°C
- :
- 800mV
- :
- 1.45V
- :
- ADSP-BF532 Series
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM82.35 | |
10+ | RM75.68 | |
40+ | RM72.55 | |
80+ | RM63.92 | |
240+ | RM60.78 | |
440+ | RM56.86 | |
960+ | RM52.16 |
Pricing is unavailable. Please contact customer services.