You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1412ARWZ

Digital Isolator, Quad, 4 Channel, 65 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ADUM1412ARWZ - Digital Isolator, Quad, 4 Channel, 65 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1412ARWZ
Order Code:
2377152
Product Range
ADUM1412 Series
Technical Datasheet:
ADUM1412ARWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1412 series quad-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The usual concerns that arise with optocouplers, such as uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects, are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates.
  • Low power operation
  • Bidirectional communication
  • Up to 10Mbps data rate (NRZ)
  • Programmable default output state
  • >25kV/µs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Product Information


:
4 Channel

:
65ns

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1412 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADUM1412ARWZ

Associated Products

Compare Selected

77 In stock Need more?

77 available for 3 - 4 business days delivery

RM20.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM18.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM17.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM14.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM12.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM12.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.