You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3221ARZ

Digital Isolator, 2 Channel, 45 ns, 5 V, 18 V, SOIC, 8 Pins

ADUM3221ARZ - Digital Isolator, 2 Channel, 45 ns, 5 V, 18 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3221ARZ
Order Code:
1897121
Product Range
ADUM3221 Series
Technical Datasheet:
ADUM3221ARZ   Datasheet
See all Technical Docs

Product Overview

The ADUM3221 series dual-channel Gate Driver based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. It provides digital isolation in two independent isolation channels. They have a maximum propagation delay of 60 and 5ns channel-to-channel matching. In comparison to gate drivers that employ high voltage level translation methodologies, it offers the benefit of true, galvanic isolation between the input and each output, enabling voltage translation across the isolation barrier. It operates with an input supply voltage ranging from 3 to 5.5V, providing compatibility with lower voltage systems.
  • 4A Peak output current
  • 60ns Maximum isolator and driver propagation delay
  • 5ns Maximum channel-to-channel matching
  • Default low output
  • High frequency operation of dc to 1MHz CMOS input logic levels
  • >25kV/µs High common-mode transient immunity

Applications

Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
45ns

:
5V

:
18V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
ADUM3221 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

21 In stock

21 available for 3 - 4 business days delivery

Available until stock is exhausted

RM19.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM16.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM12.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM12.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.