You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3221BRZ - 

Digital Isolator, 2 Channel, 45 ns, 8 V, 18 V, SOIC, 8 Pins

ADUM3221BRZ - Digital Isolator, 2 Channel, 45 ns, 8 V, 18 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3221BRZ
Order Code:
1897122
Product Range
ADUM3221 Series
Technical Datasheet:
ADUM3221BRZ   Datasheet
See all Technical Docs

Product Overview

The ADUM3221 series dual-channel Gate Driver based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. It provides digital isolation in two independent isolation channels. They have a maximum propagation delay of 60 and 5ns channel-to-channel matching. In comparison to gate drivers that employ high voltage level translation methodologies, it offers the benefit of true, galvanic isolation between the input and each output, enabling voltage translation across the isolation barrier. It operates with an input supply voltage ranging from 3 to 5.5V, providing compatibility with lower voltage systems.
  • 4A Peak output current
  • 60ns Maximum isolator and driver propagation delay
  • 5ns Maximum channel-to-channel matching
  • Default low output
  • High frequency operation of dc to 1MHz CMOS input logic levels
  • >25kV/µs High common-mode transient immunity

Applications

Automotive, Industrial

Product Information

:
2 Channel
:
45ns
:
8V
:
18V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
ADUM3221 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

147 In stock

147 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM18.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.89
 
10+ RM16.86
 
25+ RM15.17
 
50+ RM14.46
 
100+ RM13.81
 
250+ RM12.52