You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3402ARWZ

Digital Isolator, Quad, 2 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM3402ARWZ - Digital Isolator, Quad, 2 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3402ARWZ
Order Code:
1274128
Product Range
ADUM3402 Series
Technical Datasheet:
ADUM3402ARWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM3402 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler device removes the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with this iCoupler product. Furthermore, iCoupler device consumes one-tenth to one-sixth the power of optocouplers at comparable signal data rates. It provides four independent isolation channels in a variety of channel configurations and data rates.
  • Low power operation
  • Bidirectional communication
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
100ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM3402 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM23.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM23.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM20.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM19.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM16.27
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM14.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM14.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.