You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3481ARSZ

Digital Isolator, Quad, 4 Channel, 90 ns, 1.8 V, 5.5 V, SSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3481ARSZ
Order Code:
2213542
Product Range
ADUM3481 Series
Technical Datasheet:
ADUM3481ARSZ   Datasheet
See all Technical Docs

Alternatives for ADUM3481ARSZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The ADUM3481 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. With typical propagation delay reduced to 25ns, pulse width distortion is also halved. It is available in a variety of channel configurations with two data rate grades up to 25Mbps. It uses separate core and I/O power supplies. The core operates between 3 and 5.5V, whereas the I/O supply can range from 1.8 to 5.5V. If I/O operation is required within the range of the core supply, the two supplies can be tied together to allow single-supply operation. When the I/O must interface with logic levels that are different from the core supply voltage, the I/O supply operates independently of the core supply over its wider range.
  • Up to 25Mbps data rate (NRZ)
  • Low dynamic power consumption
  • Output default select
  • >25kV/µs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
90ns

:
1.8V

:
5.5V

:
SSOP

:
20Pins

:
-40°C

:
125°C

:
ADUM3481 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM19.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM16.32
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM12.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM11.61
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM10.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.