You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM4151ARIZ

Digital Isolator, 7 Channel, 25 ns, 3 V, 5.5 V, WSOIC, 20 Pins

ADUM4151ARIZ - Digital Isolator, 7 Channel, 25 ns, 3 V, 5.5 V, WSOIC, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4151ARIZ
Order Code:
2460209
Technical Datasheet:
ADUM4151ARIZ   Datasheet
See all Technical Docs

Product Overview

The ADUM4151ARIZ is a 7-channel SPIsolator™ Digital Isolator optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO and SS SPI bus signals supports SPI clock rates of up to 17MHz. These channels operate with 14ns propagation delay and 1ns jitter to optimize timing for SPI. It also provides three additional independent low data rate isolation channels in three different channel direction combinations. Data in the slow channels is sampled and serialized for a 250kbps data rate with up to 2.5µs of jitter in the low speed channels.
  • Supports up to 17MHz SPI clock speed
  • 4 High speed, low propagation delay, SPI signal isolation channels
  • Three 250kbps data channels
  • >25kV/µs High common-mode transient immunity
  • 849V Peak maximum working insulation voltage

Applications

Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7 Channel

:
25ns

:
3V

:
5.5V

:
WSOIC

:
20Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM33.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM33.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM30.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM28.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM27.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM23.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM21.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.