You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM4224WARWZ - 

Digital Isolator, Dual, 2 Channel, 47 ns, 3 V, 5.5 V, WSOIC, 16 Pins

ADUM4224WARWZ - Digital Isolator, Dual, 2 Channel, 47 ns, 3 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4224WARWZ
Order Code:
2419187
Product Range
AEC-Q100
Technical Datasheet:
ADUM4224WARWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM4224WARWZ is an isolated precision Half-bridge Driver employs the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. It provides two independent isolated channels. They operate with an input supply ranging from 3 to 5.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies. It offers the benefit of true, galvanic isolation between the input and each output. Each output can be continuously operated up to 537V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side can be as high as 800V peak.
  • 4A Peak output current
  • 1MHz Maximum high frequency operation
  • 59ns Maximum isolator and driver propagation delay
  • 5ns Maximum channel-to-channel matching
  • CMOS input logic levels
  • >25kV/µs High common-mode transient immunity
  • Default low output

Applications

Automotive, Industrial, Power Management

Product Information

:
2 Channel
:
47ns
:
3V
:
5.5V
:
WSOIC
:
16Pins
:
-40°C
:
125°C
:
-
:
AEC-Q100
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM25.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM25.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM23.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM22.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM19.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM18.41
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM16.79
Promotional price
Contract Price
Web only price
Web only contract price