You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM5201ARWZ

Digital Isolator, 2 Channel, 100 ns, 4.5 V, 5.5 V, SOIC, 16 Pins

ADUM5201ARWZ - Digital Isolator, 2 Channel, 100 ns, 4.5 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5201ARWZ
Order Code:
2067772
Product Range
ADUM5201 Series
Technical Datasheet:
ADUM5201ARWZ   Datasheet
See all Technical Docs

Alternatives for ADUM5201ARWZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ADUM5201 series dual-channel Digital Isolator with isoPower® an integrated isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 500mW of regulated. It eliminates the need for a separate, isolated DC-to-DC converter in low power isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, total isolation solution. It provides two independent isolation channels in a variety of channel configurations and data rates. The isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.
  • Up to 500mW output power
  • Dual DC-to-25Mbps (NRZ) signal isolation channels
  • >25kV/µs High common-mode transient immunity

Applications

Industrial, Power Management, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
100ns

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM5201 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM41.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM41.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM37.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM35.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM34.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM29.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM27.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.