You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM7241CRZ - 

Digital Isolator, Dual, 2 Channel, 41 ns, 3 V, 5.5 V, SOIC, 8 Pins

ADUM7241CRZ - Digital Isolator, Dual, 2 Channel, 41 ns, 3 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM7241CRZ
Order Code:
2127147
Product Range
ADUM7241 Series
Technical Datasheet:
ADUM7241CRZ   Datasheet
See all Technical Docs

Product Overview

The ADUM7241 series dual channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technologies, these isolation components provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices and other integrated couplers. It offers very low power consumption, consuming one-tenth to one-sixth the power of comparable isolators at data rates up to 25Mbps. It provides low pulse width distortion (<5ns for C grade). In addition, every model has an input glitch filter to protect against extraneous noise disturbances. It provides two independent isolation channels and is available in two channel configurations with 1 or 25Mbps data rates. It operates with the supply voltage on either side ranging from 3 to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.
  • Low power operation
  • Bidirectional communication
  • Up to 25Mbps data rate (NRZ)
  • >15kV/µs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Product Information


:
2 Channel

:
41ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
ADUM7241 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM14.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM12.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM12.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.