You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADZS-CM408F-EZLITE - 

Evaluation Kit,ADSP-CM408F Mixed Signal Control Processor Family, Low Cost Hardware Solution

ADZS-CM408F-EZLITE - Evaluation Kit,ADSP-CM408F Mixed Signal Control Processor Family, Low Cost Hardware Solution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADZS-CM408F-EZLITE
Order Code:
2367988
See all Technical Docs

Product Information

:
Analog Devices
:
32bit
:
ADSP-CM40x
:
ARM
:
Cortex-M4
:
ADSP-CM407F
:
Eval Board ADSP-CM407F/CM408F, J-Link Lite ARM, Power Supply, USB 2.0 Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADZS-CM408F-EZLITE is a EZ-KIT Lite evaluation kit for ADSP-CM408F mixed signal control processor. This hardware evaluation board supports for the ADSP-CM40x signal control processor family. The ADSP-CM408F mixed-signal control processors is based on the ARM Cortex-M4 processor core with floating point unit and integrated SRAM memory, flash memory, accelerators and peripherals. Two expansion connectors (analogue interface and PWM/digital interface) are provided for connecting boards that incorporate motors. Another expansion connector is provided for connecting an any bus board and/or a memory/FPGA extender card. The evaluation board is designed to be used in conjunction with the IAR embedded workbench development tools to test capabilities of the ADSP-CM408F processor.
  • 256K x 16bit (4Mbit) SRAM
  • 10/100Mb/s Ethernet PHY
  • Universal asynchronous receiver/transmitter (UART0)
  • Controller area network (CAN) interface
  • Pulse width modulation (PWM) connector
  • Four push buttons, one reset, one wake, two IRQ/flag
  • Ability to power from the PWM connector
  • DB9 female connector
  • ADM708 microprocessor supervisory circuits
  • Two wire interface (TWI) control

Applications

Motor Drive & Control, Industrial

Contents

ADSP-CM408F EZ-KIT Lite board, J-Link Lite ARM, Universal 5V DC power supply, USB 2.0 cable.

Footnotes

The board is an open system design which does not include a shielded enclosure and therefore may cause interference to other electrical devices in close proximity.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Related Searches

No Longer Stocked

RM1,906.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,906.31
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.