You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADUC7023QSPZ - 

Evaluation Board, ASSP-BF70X Blackfin Processor Family, 2G-Bit DDR2 & 32M-Bit SPI Flash

EVAL-ADUC7023QSPZ - Evaluation Board, ASSP-BF70X Blackfin Processor Family, 2G-Bit DDR2 & 32M-Bit SPI Flash
EVAL-ADUC7023QSPZ - Evaluation Board, ASSP-BF70X Blackfin Processor Family, 2G-Bit DDR2 & 32M-Bit SPI Flash

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUC7023QSPZ
Order Code:
2378611
Product Range
ADUC7023 Series
See all Technical Docs

Product Information

:
Analog Devices
:
16 / 32bit
:
ADuC70xx
:
ARM
:
ARM7TDMI
:
ADuC7023
:
Eval Board ADuC7023, mIDAS-Link JTAG programming POD, USB Cable & CD
:
ADUC7023 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADUC7023QSPZ is an development system for evaluation of the MicroConverter ADuC7023 (32 lead LFCSP device based) which is fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADCs, 16bit/32bit MCUs, and Flash/EE memory on a single chip. The ADuC7023 contains an ARM7TDMI core with 64KB of Flash, 8KB of SRAM, SAR analog to digital converter (ADC), and 4×12bit voltage digital to analog converters (DACs), plus many other features. The QuickStart Plus Kits for the ADuC7023 Precision Analog Microcontrollers feature debug via UART and an assembly & C source debugging environment. In addition the QuickStart Plus Kit allows true non intrusive JTAG emulation. These evaluation boards allow users to program the ADuC7023 via the JTAG or the I2C interfaces. Users may also debug their source code through the JTAG interface.
  • 2 layer PCB of 4''×5'' form factor USB power supply regulated to 3.3V on board
  • USB to I2C programming interface on board
  • 20pin standard JTAG connector for programming/ debugging
  • Access to all ADC inputs and DAC outputs from external header
  • 32.768KHz watch crystal to drive the PLL clock
  • ADR291 2.5V external reference chip Reset/download/IRQ0 push buttons
  • Power indicator/general purpose LEDs

Applications

Lighting, Fibre Optics, Industrial, Sensing & Instrumentation, Automation & Process Control, Communications & Networking

Contents

mIDAS-Link JTAG programming POD, CD containing evaluation software, including user manuals, data sheets, example code, I2CWSD, and evaluation compilers USB cable

Related Searches

No Longer Stocked

RM777.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM777.09