You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADUC7060QSPZ

Development Kit, QuickStart Plus, ADuC7060 & ADuC7061 Precision Analog MCU's, JTAG Emulation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUC7060QSPZ
Order Code:
2068026
Product Range
ADUC7060 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
32bit

:
ARM

:
ARM

:
ARM7TDMI

:
ADuC7060

:
mIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable

:
ADUC7060 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The EVAL-ADUC7060QSPZ is an development systems for the evaluation of the ADuC7060 precision analog microcontrollers incorporating high performance multi-channel 24bit sigma-delta (Σ-Δ) analog to digital converters (ADCs), 16bit/ 32bit ARM7TDMI MCU, and flash/EE memory. The quick start plus kits for the ADuC706x precision analog microcontrollers feature true non-intrusive JTAG emulation and an assembly & C-source debugging environment. This kit is intended for any new users who want to have a comprehensive hardware development environment. The ADuC7060 contains an ARM7TDMI core, 32KB of flash, 4KB of SRAM, dual 24bit sigma-delta (Σ-Δ) ADCs, and a 12bit DAC as well as many other features. This evaluation board allows a user to program the ADuC7060 via the JTAG or the UART interfaces. The user may also debug their source code through the JTAG interface.
  • 2 layer PCB (4'' × 5'' form factor)
  • 9V power supply regulated to 3.3V and 2.5V on board
  • 4pin UART header to connect to Rs232 interface cable
  • 20-pin standard JTAG connector
  • 32.768KHz watch crystal to drive the PLL clock
  • ADR280 1.2V external reference chip
  • Reset, download, IRQ0 push buttons
  • Power indicator/general purpose LEDs
  • Access to all ADC inputs and DAC output from external header

Applications

Industrial, Sensing & Instrumentation, System Monitoring

Contents

It includes mIDAS-Link JTAG programming POD, CD containing evaluation software including user manuals, data sheets, example code, ARMWSD, and evaluation compilers, 9V power supply, Rs232 to UART cable, USB cable.

Associated Products

Compare Selected

No Longer Stocked

RM820.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM820.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.