Need more?
| Quantity | Price |
|---|---|
| 1+ | RM51.210 |
| 10+ | RM35.100 |
| 47+ | RM28.530 |
| 141+ | RM25.220 |
| 282+ | RM24.700 |
| 517+ | RM24.210 |
| 1034+ | RM24.000 |
Product Information
Product Overview
OP270 is a high performance, monolithic, dual operational amplifier with exceptionally low voltage noise density (15nV/√Hz maximum at 1KHz). It offers comparable performance to the industry-standard OP27 from Analog Devices, Inc. It features an input offset voltage of less than 50μV and an offset drift of less than 1μV/°C, guaranteed over the full military temperature range. The input bias current is less than 20nA, which reduces errors due to signal source resistance. With a common-mode rejection (CMR) of greater than 106dB and a power supply rejection ratio (PSRR) of less than 3.2μV/V, this device significantly reduces errors due to ground noise and power supply fluctuations.
- Input offset current is 5nA typical at (VS = ±15V, TA = 25°C)
- Input bias current is 15nA typical at (VS = ±15V, TA = 25°C)
- Large-signal voltage gain is 1500V/mV typical at (VS = ±15V, TA = 25°C)
- Common-mode rejection ratio is 110dB typical at (VS = ±15V, TA = 25°C)
- Slew rate is 2.4V/μs typical at (VS = ±15V, TA = 25°C)
- Gain bandwidth product is 5MHz typical at (VS = ±15V, TA = 25°C)
- Settling time is 5μs typical at (VS = ±15V, TA = 25°C)
- Power supply rejection ratio is 1.5μV/V typical at (VS = ±15V, TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.4V/µs
WSOIC
General Purpose
50µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
5MHz
± 4.5V to ± 18V
16Pins
-
15nA
-40°C
-
MSL 1 - Unlimited
WSOIC
5MHz
2.4V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate