You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6801G3

Rectangular Connector, SB120, 2 Contacts, Plug, Crimp, 1 Row

ANDERSON POWER PRODUCTS 6801G3
ANDERSON POWER PRODUCTS 6801G3
ANDERSON POWER PRODUCTS 6801G3
ANDERSON POWER PRODUCTS 6801G3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6801G3
Order Code:
2102005
Product Range
SB120
Technical Datasheet:
6801G3   Datasheet
See all Technical Docs

Product Range Selector (SB120)

See all from this product range

Product Overview

The 6801G3 is a 2-position blue Housing Plug with silver-plated copper contacts. The innovative SB® connector provides design flexibility, safety, installation and maintenance. The 2-pole connector is available with a 120A rating, 600V continuous AC or DC operation. Mechanical keys ensure connectors will only mate with connectors of the same color. Different color housings are selected to identify voltages, thus preventing mismatching of the power supply system.
  • Molded side grooves allows for a secure panel mounting fit
  • Mechanical keyed housings
  • Single-piece housing and unitized construction - Provides industrial quality and durability
  • #6AWG Wire

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SB120

:
2Contacts

:
Plug (View Associated Connectors)

:
-

:
Crimp

:
1 Row

:
Cable Mount

:
Silver Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

49 In stock Need more?

49 UK stock available for 3-4 business days delivery

RM97.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM97.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM95.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM93.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM90.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM87.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --