You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5030852

Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 2.7 Ah, AA

5030852 - Rechargeable Battery, Pack of 2, 1.2 V, Nickel Metal Hydride, 2.7 Ah, AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5030852
Order Code:
1662649
Technical Datasheet:
5030852   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
Nickel Metal Hydride

:
2.7Ah

:
AA

:
Raised Positive and Flat Negative

:
14.5mm

:
50.5mm

:
-

:
-

:
30g

:
HR6

:
1.2H2 

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 5030852 is an AA 1.2V/2.7Ah Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. High current for devices with high power consumption, professionals and frequent users like to use highest capacity batteries. These batteries are thus ideal for professional applications with high energy demand, such as digital cameras, flash equipment, medical equipment etc. These high-capacity batteries can supply maximum power within a short time. The self-discharge is irrelevant in this respect. The batteries can be charged with a high charging current, thereby very short charging times are possible.
  • Silver colour
  • <=30mR Internal resistance
  • Benefits the environment
  • High safety standards and good cycle stability
  • Fast charging
  • No memory effect
  • Can be used at -20 to 65°C temperature

Applications

Portable Devices, Medical, Imaging, Video & Vision

42 In stock Need more?

42 available for 3 - 4 business days delivery

RM57.64

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM57.64
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM55.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM51.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM49.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM47.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange