You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

8194046 - 

AC/DC Power Supply, Medical, 1 Output, 6.5 W, 5 V, 900 mA

8194046 - AC/DC Power Supply, Medical, 1 Output, 6.5 W, 5 V, 900 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
8194046
Order Code:
1673876
Technical Datasheet:
8194046   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
6.5W
:
5V
:
900mA
:
-
:
-
:
Various
:
-
:
-
:
Fixed
:
100V AC to 240V AC
:
-
:
EU
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8194046 is a Power Supply with black type-41 plug-in case and white printing rating plate front and back.
  • Resistor fuse 10 ohm primary electrical protection
  • <0.3W Stand-by power consumption
  • 4kV Primary/secondary electric strength
  • IP40 Protection rating

Applications

Power Management, Medical

Related Searches

26 In stock

26 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

RM59.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM59.78
 
5+ RM58.28
 
10+ RM56.76
 
25+ RM55.16
 
50+ RM53.59