You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A000005 - 

Development Board, Arduino Nano, ATmega328 MCU, 14 3.3V I/O, 6 PWM Outputs, USB Mini B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000005
Order Code:
1848691
Also Known As:
GTIN UPC EAN: 805833490342
Technical Datasheet:
A000005   Datasheet
See all Technical Docs

Product Information

:
Arduino
:
8bit
:
ATmega
:
ATmega
:
AVR
:
ATmega328
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A000005 is Version 3 of the Arduino Nanoboard, which is a small, breadboard-friendly board based on the ATmega328. It has similar functionality to the Arduino Duemilanove, but in a different package. It lacks only a DC power jack and is instead powered through the Mini-B USB connector. The Nano was designed and is being produced by Gravitech.
  • Microcontroller Atmel ATmega328
  • Operating voltage is 5V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 14 (of which 6 provide PWM output)
  • DC current per I/O pin 40 mA
  • DC current for 3.3V pin 50 mA
  • Flash memory16KB of which 2KB is used by Boot loader
  • SRAM 1KB, EEPROM 512bytes
  • Clock speed 16MHz
  • USB Connector type Mini B male

Applications

Communications & Networking

Footnotes

From January 2018 the Arduino Nano will ship with an upgraded bootloader. Arduino AVR Core 1.16.21 or later is required to program these new boards through the Arduino IDE. Instructions on how to perform this update are available here - https://www.arduino.cc/en/Guide/ArduinoNano

Also Known As

GTIN UPC EAN: 805833490342

Associated Products

Compare Selected

Related Searches

2,871 In stock

3 available for 1 - 2 business days delivery
2,868 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM103.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM103.61