You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A000096

Daughter Board, Arduino TFT LCD Screen, 160 x 128, 1.7", SD Card Slot, SPI Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000096
Order Code:
2360852
Technical Datasheet:
A000096   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AVR

:
AVR

:
ATmega32U4

:
ATmega

:
Arduino Esplora Boards

:
Arduino TFT LCD Screen

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This is a 1.7" TFT SPI module with standard definition colour up to 18-bits per pixel and 160x128 resolution. On the back there is a micro-SD where you can save bitmap that you can display on the screen. The headers on the module fit the majority of the Arduino AVR based boards, such as UNO and Leanardo.

Applications

Communications & Networking, Hobby & Education

Associated Products

Compare Selected

No Longer Manufactured

RM96.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM96.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM96.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.