You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A100066

Development Board, Arduino Uno Rev3 RETAIL, ATmega328P MCU, 14 3.3V I/O, 6 Analogue Inputs

A100066 - Development Board, Arduino Uno Rev3 RETAIL, ATmega328P MCU, 14 3.3V I/O, 6 Analogue Inputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A100066
Order Code:
2830989
Technical Datasheet:
A100066   Datasheet
See all Technical Docs

Product Overview

The Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter.
  • Microcontroller Atmel ATmega328
  • Operating voltage of 5V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 14 (of which 6 provide PWM output)
  • DC current per I/O pin 40 mA
  • DC current for 3.3V pin 50 mA
  • Flash memory16KB of which 2KB is used by Boot loader
  • SRAM 2KB, EEPROM 1KB
  • Clock speed 16MHz
  • Can be powered via the USB connection or with an external power supply

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
8bit

:
ATmega

:
AVR

:
-

:
ATmega328

:
Dev Board ATmega328 MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for A100066

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
Best Seller

51 In stock

51 available for 3 - 4 business days delivery

Available until stock is exhausted

RM129.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM129.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.