You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AES-Z7MB-7Z010-SOM-G/REV-F

Development Board, PicoZed, Zynq-7000 XC7Z010 All Programmable SoC, System-On-Module, Rev F

AES-Z7MB-7Z010-SOM-G/REV-F - Development Board, PicoZed, Zynq-7000 XC7Z010 All Programmable SoC, System-On-Module, Rev F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-Z7MB-7Z010-SOM-G/REV-F
Order Code:
2915528
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
ARM

:
Cortex-A9

:
XC7Z010-1CLG400C

:
Zynq-7000

:
MicroZed AES-Z7MB-7Z010-G Evaluation Kit

:
MicroZed Board XC7Z010-1CLG400C, Micro USB Cable, 4GB µSD Card, Vivado S/W, Getting Started Card

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

MicroZed™ is a low-cost SOM that is based on the Xilinx Zynq®-7000 SoC. In addition to the Zynq-7000 SoC, the module contains the common functions and interfaces required to support the core of most SoC designs including memory, configuration, Ethernet, USB and clocks. On the bottom side of the module, MicroZed contains two 100-pin I/O headers that provide connection to two I/O banks on the programmable logic side of the Zynq-7000 SoC device. When plugged onto a user designed baseboard or carrier card, these 100-pin connectors provide connectivity between the Zynq-7000 SoC PL I/O's and the user circuits on the carrier card. MicroZed also includes on-board power regulation that supports 5V input with an option to support 12V input.
  • XC7Z010-1CLG400C SoC
  • 1GB of DDR3 SDRAM, 128Mb of QSPI flash, micro SD card interface
  • 10/100/1000 Ethernet, USB 2.0, USB to UART communications
  • 108 user I/O (100 PL, 8 PS MIO)
  • PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
  • 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
  • Xilinx PC4 JTAG configuration port
  • PS JTAG pins accessible via Pmod or I/O headers
  • 33.33MHz oscillator
  • User LED and push button

Contents

MicroZed board, Micro USB cable, 4GB µSD card, Xilinx Vivado WebPACK support, Getting started card.

No Longer Manufactured

RM1,152.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,152.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.