You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

009276001021106 - 

Wire-To-Board Connector, 18 AWG, 2.5 mm, 1 Contacts, Receptacle, 9276 Series, Surface Mount, 1 Rows

009276001021106 - Wire-To-Board Connector, 18 AWG, 2.5 mm, 1 Contacts, Receptacle, 9276 Series, Surface Mount, 1 Rows
009276001021106 - Wire-To-Board Connector, 18 AWG, 2.5 mm, 1 Contacts, Receptacle, 9276 Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009276001021106
Order Code:
1891137
Product Range
9276 Series
Technical Datasheet:
009276001021106   Datasheet
See all Technical Docs

Product Overview

The 9276 series Connector provides a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector. This makes the connector very termination friendly within the factory as well as in the field by electrical installers. Developed for harsh industrial and Solid State Lighting (SSL) applications, the connector was designed with a high spring force Beryllium Copper upper spring contact to accept a wide range (18 to 26AWG solid or stranded) of wire to meet multiple applications with a single connector. By incorporating a dual contact design we were able to maximize current rating (6A) and minimize PCB space.
  • Simple strip, insert and removal design
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Available in standard white and optional black colour

Applications

Industrial, Commercial

Product Information

:
2.5mm
:
1Contacts
:
Receptacle
:
9276 Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM2.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.45
 
10+ RM2.21
 
50+ RM2.08
 
100+ RM1.81
 
500+ RM1.44
 
1000+ RM1.42