You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

009276006021106 - 

Wire-To-Board Connector, 18 AWG, 2.5 mm, 6 Contacts, Receptacle, 9276 Series, Surface Mount, 1 Rows

009276006021106 - Wire-To-Board Connector, 18 AWG, 2.5 mm, 6 Contacts, Receptacle, 9276 Series, Surface Mount, 1 Rows
009276006021106 - Wire-To-Board Connector, 18 AWG, 2.5 mm, 6 Contacts, Receptacle, 9276 Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
009276006021106
Order Code:
1891141
Product Range
9276 Series
Technical Datasheet:
009276006021106   Datasheet
See all Technical Docs

Product Overview

The 009276006021106 is a 6-contact 250V/6A Discrete Wire-to-board Connector with tin-plated beryllium copper contacts. This 9276 series connector with white glass-filled nylon 46 UL94V0 Insulator. It provides a quick and reliable wire-to-board termination in a sleek 2.5mm pitch. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board. This makes the connector very termination friendly within the factory as well as in the field by electrical installers. The 2-contact design also provides two solder points for each wire eliminating the need for external anchor tabs.
  • 5 cycles Durability
  • Simple strip, insert and removal design
  • High spring force top contact provides a lance type retention to capture and retain wire

Applications

Industrial, Commercial, Lighting

Product Information

:
2.5mm
:
6Contacts
:
Receptacle
:
9276 Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,181 In stock

1,181 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

RM5.87

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.87
 
10+ RM5.21
 
50+ RM4.73
 
100+ RM4.32
 
500+ RM3.42
 
1000+ RM3.35