You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12061C103KAT2A

SMD Multilayer Ceramic Capacitor, 10000 pF, 100 V, 1206 [3216 Metric], ± 10%, X7R, AVX 1206 MLCC

12061C103KAT2A - SMD Multilayer Ceramic Capacitor, 10000 pF, 100 V, 1206 [3216 Metric], ± 10%, X7R, AVX 1206 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
12061C103KAT2A
Order Code:
2281040
Product Range
AVX 1206 MLCC
Technical Datasheet:
12061C103KAT2A   Datasheet
See all Technical Docs

Product Range Selector (AVX 1206 MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
100V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
AVX 1206 MLCC

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 12061C103KAT2A is a SMD Multilayer Ceramic Capacitor with X7R EIA Class II general purpose dielectric. This capacitor comes with plated Ni and Sn lead-free termination. The X7R formulation is called as "temperature stable" ceramics and fall into EIA Class II materials. The X7R is the most popular of the intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • -55 to 125°C Operating temperature range

Applications

Industrial, Communications & Networking

Packaging type Reel

64,000 In stock Need more?

64,000 available for 4 - 5 business days delivery

RM0.294

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ RM0.294
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange