You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210GC332KAT1A

SMD Multilayer Ceramic Capacitor, High Voltage, 3300 pF, 2 kV, 1210 [3225 Metric], ± 10%, X7R

AVX 1210GC332KAT1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
1210GC332KAT1A
Order Code:
2665362
Product Range
AVX High Voltage MLCC
Technical Datasheet:
1210GC332KAT1A   Datasheet
See all Technical Docs

Product Range Selector (AVX High Voltage MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3300pF

:
2kV

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
AVX High Voltage MLCC

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The AVX High Voltage multilayer ceramic chip capacitors (MLCC) with X7R dielectric are high value, small case size and low leakage characteristics capacitors for 600V to 5000V applications. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. These high voltage chip designs exhibit low ESRs at high frequencies. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products.
  • Capacitance value ranges from 10pF to 0.82µF
  • EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 3640 case sizes available
  • Rated DC voltage of 600VDC, 630VDC, 1000VDC, 1500VDC, 2000VDC, 2500VDC, 3000VDC, 4000VDC & 5000VDC
  • ±10%, ±20%, +80%, -20% capacitance tolerance
  • Available in nickel (Ni)/tin (Sn) and palladium (pd)/silver (Ag) plated terminations
  • Temperature characteristic of ±15% (0VDC)
  • Operating temperature range from -55˚C to 125˚C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):1789451RL Check stock
Cut Tape :1789451 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/30/21

Notify me when back in stock

RM1.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ RM1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1789451

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/30/21

 

 
Quantity List Price Your Price
5+ RM1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.49
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 1789451) x 1.49 = RM2,980.00
Total Price: RM2,980.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Re-reel 1789451RL) x 1.49 = RM2,980.00
Total Price: RM2,980.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2665362) x 1.53 = RM3,060.00
Total Price: RM3,060.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1789451
1789451RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.