You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1210GC332KAT1A

SMD Multilayer Ceramic Capacitor, High Voltage, 3300 pF, 2 kV, 1210 [3225 Metric], ± 10%, X7R

AVX 1210GC332KAT1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
1210GC332KAT1A
Order Code:
1789451RL
Product Range
AVX High Voltage MLCC
Technical Datasheet:
1210GC332KAT1A   Datasheet
See all Technical Docs

Product Range Selector (AVX High Voltage MLCC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3300pF

:
2kV

:
1210 [3225 Metric]

:
± 10%

:
X7R

:
AVX High Voltage MLCC

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 1210GC332KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard test level
  • Standard product

Applications

Power Management, Industrial

Footnotes

Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1789451 Check stock
Reel in 2000/reel:2665362 Check stock

1,059 In stock Need more?

1,059 deliver in 3-4 days from our UK warehouse

RM1.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 10
Quantity Price Your Price
 
 
5+ RM1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM1.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 2000/reel: 2665362

 

 
Check stock location (important)
 
 

 

More stock available week commencing 9/13/21

 

 
Quantity List Price Your Price
2000+ RM1.53
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1789451) x 1.99 = RM19.90
Total Price: RM19.90
10 (Re-reel 1789451RL) x 1.99 = RM19.90
Total Price: RM19.90
Choose your packaging preference
1789451
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.