You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

22201C105KAT1A

SMD Multilayer Ceramic Capacitor, High Voltage, 1 µF, 100 V, 2220 [5650 Metric], ± 10%, X7R

AVX 22201C105KAT1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
22201C105KAT1A
Order Code:
7569459
Product Range
AVX 2220 MLCC
Technical Datasheet:
22201C105KAT1A   Datasheet
See all Technical Docs

Product Range Selector (AVX 2220 MLCC)

See all from this product range

Alternatives for 22201C105KAT1A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
100V

:
2220 [5650 Metric]

:
± 10%

:
X7R

:
AVX 2220 MLCC

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 22201C105KAT1A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):7569459RL Check stock

No Longer Manufactured

RM2.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM2.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM2.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM1.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.