You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22201C475K4Z2A
SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2220 [5750 Metric], ± 10%, X7R, AVX 2220 MLCC
- Manufacturer:
- AVX AVX
- Manufacturer Part No:
- 22201C475K4Z2A
- Order Code:
- 2665372
- Product Range
- AVX 2220 MLCC
- Technical Datasheet:
- 22201C475K4Z2A Datasheet
Product Range Selector (AVX 2220 MLCC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 100V
- :
- 2220 [5750 Metric]
- :
- ± 10%
- :
- X7R
- :
- AVX 2220 MLCC
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Docs (2)
Product Overview
- Automotive grade AEC-Q200 compliant
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
- Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC and 500VDC
- ±1%, ±2%, ±5%, ±10% and ±20% tolerance
- Reduction in circuit board flex failures
- Soft termination offers improved reliability performance
- Operating temperature range -55°C to 125°C
Available for back order
Deliveries start from 10/30/21
500 more will be available on 10/30/21
500 more will be available on 12/25/21
500 more will be available on 1/1/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
500+ | RM7.72 | |
1000+ | RM6.76 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
5+ | RM13.27 | |
50+ | RM11.58 | |
100+ | RM10.14 |
Pricing is unavailable. Please contact customer services.