You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX TAJB157M006RNJ

Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 1.2 ohm, B

KYOCERA AVX TAJB157M006RNJ
KYOCERA AVX TAJB157M006RNJ
KYOCERA AVX TAJB157M006RNJ
KYOCERA AVX TAJB157M006RNJ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAJB157M006RNJ
Order Code:
1658154
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
TAJ
Technical Datasheet:
TAJB157M006RNJ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TAJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150µF

:
6.3V

:
1411 [3528 Metric]

:
± 20%

:
1.2ohm

:
B

:
-

:
266mA

:
3.5mm

:
2.8mm

:
1.9mm

:
TAJ

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1658154RL Check stock

Available for back order

Deliveries start from 12/19/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM5.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
5+ RM5.09
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM4.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1658154) x 5.09 = RM25.45
Total Price: RM25.45
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.