You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK5492B - 

Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit

BK5492B - Bench Digital Multimeter, 120000 Count, True RMS, Auto, Manual Range, 1 kV, 12 A, 5.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK5492B
Order Code:
2319582
Also Known As:
5492B
Technical Datasheet:
BK5492B   Datasheet
See all Technical Docs

Product Information

:
5.5
:
RS232, USB
:
12A
:
750V
:
0.12Gohm
:
-
:
12A
:
1kV
:
3 Years
:
Current, Voltage, Frequency, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B&K Precision model 5492B is a versatile 5½-digit, 120,000-count bench multimeter suitable for applications in education, service repair, and manufacturing.
  • 5½-digit, 120,000-count display resolution
  • 0.01% basic VDC accuracy
  • Two and four-wire resistance measurement up to 120 MOhm
  • AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10kHz)
  • AC (RMS) and DC current measurements up to 12 A
  • Limit mode for Pass/Fail testing
  • Save/recall up to 10 instrument settings
  • Built-in math functions: Rel, Max/Min, dBm,dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) protection
  • USB (Virtual Com) and RS232 interface
  • SCPI compatible

Applications

Maintenance & Repair, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

5492B

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Contact me when back in stock

RM3,606.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,606.44