You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ACD-50NAV - 

Clamp Meter, True RMS, 600 A AC, 1 kV DC, 37 mm Jaw Opening Max.

ACD-50NAV - Clamp Meter, True RMS, 600 A AC, 1 kV DC, 37 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACD-50NAV
Order Code:
2075731
Technical Datasheet:
ACD-50NAV   Datasheet
See all Technical Docs

Product Information

:
AC Current, Voltage, Capacitance, Frequency, Power, Resistance
:
600A
:
1kV
:
1kV
:
100kohm
:
True RMS
:
Auto, Manual
:
3.75
:
37mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, serving as a first line of defence for power monitoring and verifying system conditions before deploying more specialized tools -- or incurring additional costs. Rated CAT IV 600V/CAT III 1000V, this clamp on meter offers a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
  • True-rms
  • Phase rotation indication
  • Non-contact voltage detection
  • Inrush current measurement for motors
  • Low pass filter for variable frequency drives
  • Continuity Beeper
  • Min, Max and Smart Data Hold
  • Peak hold
  • Large 10,000 count display with active backlight and analogue bar graph
  • Maximum jaw opening 1.77" (45mm)

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, users manual, batteries (installed)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM1,754.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,754.53