You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEHA-AMPROBE KIT-17A

TEST KIT, KMP7036/KMP7020/KMP7030 TESTER

BEHA-AMPROBE KIT-17A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT-17A
Order Code:
2395720
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
KIT-17A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Test kit is supplied in a highly durable purpose-made soft carrying case for protection and contains an insulation-continuity tester, loop impedance tester, RCD tester and all necessary test leads and accessories for testing at final circuits or at distribution boards.
  • KMP7036:
  • Insulation & continuity tester
  • Tests insulation of wires, cables, transformers & electrical motors
  • Selectable test voltages 250V, 500V & 1000V
  • Built in voltmeter & red warning light for live circuit indication
  • KMP7020:
  • Digital RCD tester
  • Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
  • Fast trip function
  • 3-LED Proper connection indicator
  • KMP7030:
  • Loop impedance tester
  • Non trip loop test on passive RCDs
  • 20, 200 & 2000Ω loop measurement ranges
  • Instant reading

Contents

Contents: KMP7036 + KMP7020 + KMP7030

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --