You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8524 004100
HOOK UP WIRE, 100FT, 22AWG COPPER YELLOW
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 8524 004100
- Order Code:
- 1230254
- Technical Datasheet:
- 8524 004100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Yellow
- :
- 22AWG
- :
- -
- :
- 100ft
- :
- 30.5m
- :
- 105°C
- :
- 7 x 30AWG
- :
- 1kV
- :
- Copper
- :
- 1.626mm
- :
- MIL-W-76C
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price | Your Price |
---|---|---|
1+ | RM655.89 | |
15+ | RM510.19 |
Pricing is unavailable. Please contact customer services.