You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SF2010 2/01 - 

IEC Filter, 250 V, IEC, Mains, 2 A, Quick Connect, 2 mH

SF2010 2/01 - IEC Filter, 250 V, IEC, Mains, 2 A, Quick Connect, 2 mH
SF2010 2/01 - IEC Filter, 250 V, IEC, Mains, 2 A, Quick Connect, 2 mH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF2010 2/01
Order Code:
9426990
Product Range
SF2010
Technical Datasheet:
SF2010 2/01   Datasheet
See all Technical Docs

Product Information

:
-
:
250V
:
IEC, Mains
:
2A
:
Quick Connect
:
2mH
:
200µA
:
SF2010
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SF2010 2/01 is a general purpose IEC Inlet Filter with integral single fuse-holder. The standard filter offers 2A current rating with 0.2mA leakage current @ 250V 50Hz.
  • 2mH Inductance
  • 1MR Resistance
  • Test Voltage: L+N to ground, 2700Vdc, 2 seconds

Applications

Industrial

Alternatives for SF2010 2/01

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM158.26   10+ RM133.61   20+ RM116.06   50+ RM112.52   100+ RM98.91   200+ RM94.39   More Pricing...

Restricted Item Add
     

Each

1+ RM62.46   2+ RM60.90   5+ RM59.49   10+ RM55.33   25+ RM53.55   50+ RM52.77   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM217.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM217.38
 
25+ RM208.85
 
100+ RM197.24
 
250+ RM190.21