You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GPVOUS-0.200-00-4/4 - 

Thermally Conductive Material, Gap PadVO Ulta Soft, .200", 4" x 4" Sheet, 1 W/m.K, 5.08 mm

GPVOUS-0.200-00-4/4 - Thermally Conductive Material, Gap PadVO Ulta Soft, .200", 4" x 4" Sheet, 1 W/m.K, 5.08 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERGQUIST BERGQUIST
Manufacturer Part No:
GPVOUS-0.200-00-4/4
Order Code:
8783454
See all Technical Docs

Product Information

:
1W/m.K
:
-
:
5.08mm
:
-
:
-
:
-
:
100mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.
  • Eliminates air gaps to reduce thermal resistance
  • Highly conformable to reduce interfacial resisitance
  • Low-stress vibration dampening
  • Compatible with automated dispensing equipment
  • Supplied in a 100 x 100mm sheet

Associated Products

Compare Selected

Related Searches

171 In stock

171 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/16/20

RM159.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM159.64
 
10+ RM156.45
 
25+ RM153.26
 
100+ RM150.07
 
250+ RM146.87